Part Details for 400PPSA152J32B by IBS Electronics Inc
Overview of 400PPSA152J32B by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 400PPSA152J32B
400PPSA152J32B CAD Models
400PPSA152J32B Part Data Attributes
|
400PPSA152J32B
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400PPSA152J32B
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.0015uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSA | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | PPSA | |
Terminal Pitch | 23 mm |
Alternate Parts for 400PPSA152J32B
This table gives cross-reference parts and alternative options found for 400PPSA152J32B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPSA152J32B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MPF152K07T | Film Capacitor, Polypropylene, 400V, 0.0015uF | IBS Electronics Inc | 400PPSA152J32B vs 400MPF152K07T |
400PPN152J28T | Film Capacitor, Polypropylene, 400V, 0.0015uF | IBS Electronics Inc | 400PPSA152J32B vs 400PPN152J28T |
400PPSA152J08B | Film Capacitor, Polypropylene, 400V, 0.0015uF | IBS Electronics Inc | 400PPSA152J32B vs 400PPSA152J08B |
400PPSB152J19C | Film Capacitor, Polypropylene, 400V, 0.0015uF | IBS Electronics Inc | 400PPSA152J32B vs 400PPSB152J19C |
400PPSA152J22B | Film Capacitor, Polypropylene, 400V, 0.0015uF | IBS Electronics Inc | 400PPSA152J32B vs 400PPSA152J22B |
400PPN152J29C | Film Capacitor, Polypropylene, 400V, 0.0015uF | IBS Electronics Inc | 400PPSA152J32B vs 400PPN152J29C |
400PPSA152J06X | Film Capacitor, Polypropylene, 400V, 0.0015uF | IBS Electronics Inc | 400PPSA152J32B vs 400PPSA152J06X |
400PPSA152J01X | Film Capacitor, Polypropylene, 400V, 0.0015uF | IBS Electronics Inc | 400PPSA152J32B vs 400PPSA152J01X |
400PPN152J24C | Film Capacitor, Polypropylene, 400V, 0.0015uF | IBS Electronics Inc | 400PPSA152J32B vs 400PPN152J24C |
400PPSA152J19B | Film Capacitor, Polypropylene, 400V, 0.0015uF | IBS Electronics Inc | 400PPSA152J32B vs 400PPSA152J19B |