400PPN334M13X
IBS Electronics Inc
Description: Film Capacitor, Polypropylene, 400V, 0.33uF

Overview of 400PPN334M13X by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 400PPN334M13X by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 400PPN334M13X by IBS Electronics Inc

400PPN334M13X
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Manufacturer Series
PPN
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
400 V
Series
PPN
Terminal Pitch
32.5 mm
Want to compare parts?
  1. 400PPN334M13X
    IBS Electronics Inc
    Film Capacitor, Polypropylene, 400V, 0.33uF
    VS

Alternate Parts for 400PPN334M13X

This table gives cross-reference parts and alternative options found for 400PPN334M13X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPN334M13X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
400PPN334J18C Film Capacitor, Polypropylene, 400V, 0.33uF IBS Electronics Inc 400PPN334M13X vs 400PPN334J18C
400MPS334K16T CAP,MET POLYPROPYLENE,330NF,400VDC,10% -TOL,10% +TOL IBS Electronics Inc 400PPN334M13X vs 400MPS334K16T
400PPN334M27T Film Capacitor, Polypropylene, 400V, 0.33uF IBS Electronics Inc 400PPN334M13X vs 400PPN334M27T
400MPS334J15B CAP,MET POLYPROPYLENE,330NF,400VDC,5% -TOL,5% +TOL IBS Electronics Inc 400PPN334M13X vs 400MPS334J15B
400PPN334K15X Film Capacitor, Polypropylene, 400V, 0.33uF IBS Electronics Inc 400PPN334M13X vs 400PPN334K15X
400MPS334K07X CAP,MET POLYPROPYLENE,330NF,400VDC,10% -TOL,10% +TOL IBS Electronics Inc 400PPN334M13X vs 400MPS334K07X
400PPN334M18X Film Capacitor, Polypropylene, 400V, 0.33uF IBS Electronics Inc 400PPN334M13X vs 400PPN334M18X
400MPS334K21X CAP,MET POLYPROPYLENE,330NF,400VDC,10% -TOL,10% +TOL IBS Electronics Inc 400PPN334M13X vs 400MPS334K21X
400MPF334J22C Film Capacitor, Polypropylene, 400V, 0.33uF IBS Electronics Inc 400PPN334M13X vs 400MPF334J22C
400MPS334J12A CAP,MET POLYPROPYLENE,330NF,400VDC,5% -TOL,5% +TOL IBS Electronics Inc 400PPN334M13X vs 400MPS334J12A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 400PPN334M13X by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 400PPN334M13X by IBS Electronics Inc

  • Please alert me when 400PPN334M13X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 400PPN334M13X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 400PPN334M13X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 400PPN334M13X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 400PPN334M13X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 400PPN334M13X by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: