Part Details for 400PPN334K06A by IBS Electronics Inc
Overview of 400PPN334K06A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400PPN334K06A
400PPN334K06A CAD Models
400PPN334K06A Part Data Attributes
|
400PPN334K06A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400PPN334K06A
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.33uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | PPN | |
Terminal Pitch | 15 mm |
Alternate Parts for 400PPN334K06A
This table gives cross-reference parts and alternative options found for 400PPN334K06A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPN334K06A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MPS334J32C | CAP,MET POLYPROPYLENE,330NF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400PPN334K06A vs 400MPS334J32C |
400MPF334J12X | Film Capacitor, Polypropylene, 400V, 0.33uF | IBS Electronics Inc | 400PPN334K06A vs 400MPF334J12X |
400MPS334K03C | CAP,MET POLYPROPYLENE,330NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400PPN334K06A vs 400MPS334K03C |
400PPN334M14C | Film Capacitor, Polypropylene, 400V, 0.33uF | IBS Electronics Inc | 400PPN334K06A vs 400PPN334M14C |
400MPF334J22B | Film Capacitor, Polypropylene, 400V, 0.33uF | IBS Electronics Inc | 400PPN334K06A vs 400MPF334J22B |
400MPF334J06X | Film Capacitor, Polypropylene, 400V, 0.33uF | IBS Electronics Inc | 400PPN334K06A vs 400MPF334J06X |
400MPF334K23T | Film Capacitor, Polypropylene, 400V, 0.33uF | IBS Electronics Inc | 400PPN334K06A vs 400MPF334K23T |
400PPN334K28C | Film Capacitor, Polypropylene, 400V, 0.33uF | IBS Electronics Inc | 400PPN334K06A vs 400PPN334K28C |
400MPF334J14T | Film Capacitor, Polypropylene, 400V, 0.33uF | IBS Electronics Inc | 400PPN334K06A vs 400MPF334J14T |
400MPS334K25B | CAP,MET POLYPROPYLENE,330NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400PPN334K06A vs 400MPS334K25B |