400PPN224J26X
IBS Electronics Inc
Description: Film Capacitor, Polypropylene, 400V, 0.22uF

Overview of 400PPN224J26X by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 400PPN224J26X by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 400PPN224J26X by IBS Electronics Inc

400PPN224J26X
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Manufacturer Series
PPN
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
400 V
Series
PPN
Terminal Pitch
6 mm
Want to compare parts?
  1. 400PPN224J26X
    IBS Electronics Inc
    Film Capacitor, Polypropylene, 400V, 0.22uF
    VS

Alternate Parts for 400PPN224J26X

This table gives cross-reference parts and alternative options found for 400PPN224J26X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPN224J26X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
400PPSA224J32C Film Capacitor, Polypropylene, 400V, 0.22uF IBS Electronics Inc 400PPN224J26X vs 400PPSA224J32C
400PPN224J25A Film Capacitor, Polypropylene, 400V, 0.22uF IBS Electronics Inc 400PPN224J26X vs 400PPN224J25A
400MPS224K18X CAP,MET POLYPROPYLENE,220NF,400VDC,10% -TOL,10% +TOL IBS Electronics Inc 400PPN224J26X vs 400MPS224K18X
400PPSB224J11T Film Capacitor, Polypropylene, 400V, 0.22uF IBS Electronics Inc 400PPN224J26X vs 400PPSB224J11T
400PPN224J07T Film Capacitor, Polypropylene, 400V, 0.22uF IBS Electronics Inc 400PPN224J26X vs 400PPN224J07T
400MPF224J11B Film Capacitor, Polypropylene, 400V, 0.22uF IBS Electronics Inc 400PPN224J26X vs 400MPF224J11B
400MPF224K12T Film Capacitor, Polypropylene, 400V, 0.22uF IBS Electronics Inc 400PPN224J26X vs 400MPF224K12T
400MPS224K02X CAP,MET POLYPROPYLENE,220NF,400VDC,10% -TOL,10% +TOL IBS Electronics Inc 400PPN224J26X vs 400MPS224K02X
400PPSB224J07A Film Capacitor, Polypropylene, 400V, 0.22uF IBS Electronics Inc 400PPN224J26X vs 400PPSB224J07A
400PPSA224K31X Film Capacitor, Polypropylene, 400V, 0.22uF IBS Electronics Inc 400PPN224J26X vs 400PPSA224K31X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 400PPN224J26X by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 400PPN224J26X by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of 400PPN224J26X would you like to use for your alert(s)?
  • Please alert me when 400PPN224J26X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 400PPN224J26X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 400PPN224J26X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 400PPN224J26X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 400PPN224J26X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 400PPN224J26X by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: