Part Details for 400PPN222K24C by IBS Electronics Inc
Overview of 400PPN222K24C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400PPN222K24C
400PPN222K24C CAD Models
400PPN222K24C Part Data Attributes
|
400PPN222K24C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400PPN222K24C
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.0022uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | PPN | |
Terminal Pitch | 4.5 mm |
Alternate Parts for 400PPN222K24C
This table gives cross-reference parts and alternative options found for 400PPN222K24C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPN222K24C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400PPSB222K28A | Film Capacitor, Polypropylene, 400V, 0.0022uF | IBS Electronics Inc | 400PPN222K24C vs 400PPSB222K28A |
400MPF222K21C | Film Capacitor, Polypropylene, 400V, 0.0022uF | IBS Electronics Inc | 400PPN222K24C vs 400MPF222K21C |
400MPF222K07A | Film Capacitor, Polypropylene, 400V, 0.0022uF | IBS Electronics Inc | 400PPN222K24C vs 400MPF222K07A |
400PPSA222K07B | Film Capacitor, Polypropylene, 400V, 0.0022uF | IBS Electronics Inc | 400PPN222K24C vs 400PPSA222K07B |
400PPSB222K28B | Film Capacitor, Polypropylene, 400V, 0.0022uF | IBS Electronics Inc | 400PPN222K24C vs 400PPSB222K28B |
400PPSA222K17A | Film Capacitor, Polypropylene, 400V, 0.0022uF | IBS Electronics Inc | 400PPN222K24C vs 400PPSA222K17A |
400MPF222K11A | Film Capacitor, Polypropylene, 400V, 0.0022uF | IBS Electronics Inc | 400PPN222K24C vs 400MPF222K11A |
400PPSA222K28X | Film Capacitor, Polypropylene, 400V, 0.0022uF | IBS Electronics Inc | 400PPN222K24C vs 400PPSA222K28X |
400MPF222K18C | Film Capacitor, Polypropylene, 400V, 0.0022uF | IBS Electronics Inc | 400PPN222K24C vs 400MPF222K18C |
400PPSA222K07T | Film Capacitor, Polypropylene, 400V, 0.0022uF | IBS Electronics Inc | 400PPN222K24C vs 400PPSA222K07T |