Part Details for 400PPN154K21C by IBS Electronics Inc
Overview of 400PPN154K21C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400PPN154K21C
400PPN154K21C CAD Models
400PPN154K21C Part Data Attributes
|
400PPN154K21C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400PPN154K21C
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.15uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | PPN | |
Terminal Pitch | 42.5 mm |
Alternate Parts for 400PPN154K21C
This table gives cross-reference parts and alternative options found for 400PPN154K21C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPN154K21C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MPS154J17X | CAP,MET POLYPROPYLENE,150NF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400PPN154K21C vs 400MPS154J17X |
400PPSA154J13X | Film Capacitor, Polypropylene, 400V, 0.15uF | IBS Electronics Inc | 400PPN154K21C vs 400PPSA154J13X |
400PPSB154J26C | Film Capacitor, Polypropylene, 400V, 0.15uF | IBS Electronics Inc | 400PPN154K21C vs 400PPSB154J26C |
400PPN154K10X | Film Capacitor, Polypropylene, 400V, 0.15uF | IBS Electronics Inc | 400PPN154K21C vs 400PPN154K10X |
400MPS154K17A | CAP,MET POLYPROPYLENE,150NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400PPN154K21C vs 400MPS154K17A |
400PPSA154K13A | Film Capacitor, Polypropylene, 400V, 0.15uF | IBS Electronics Inc | 400PPN154K21C vs 400PPSA154K13A |
400PPN154K25T | Film Capacitor, Polypropylene, 400V, 0.15uF | IBS Electronics Inc | 400PPN154K21C vs 400PPN154K25T |
400MPS154J21A | CAP,MET POLYPROPYLENE,150NF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400PPN154K21C vs 400MPS154J21A |
400PPN154J24B | Film Capacitor, Polypropylene, 400V, 0.15uF | IBS Electronics Inc | 400PPN154K21C vs 400PPN154J24B |
400MPF154K13X | Film Capacitor, Polypropylene, 400V, 0.15uF | IBS Electronics Inc | 400PPN154K21C vs 400MPF154K13X |