Part Details for 400PPN154K14B by IBS Electronics Inc
Overview of 400PPN154K14B by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400PPN154K14B
400PPN154K14B CAD Models
400PPN154K14B Part Data Attributes
|
400PPN154K14B
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400PPN154K14B
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.15uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | PPN | |
Terminal Pitch | 35 mm |
Alternate Parts for 400PPN154K14B
This table gives cross-reference parts and alternative options found for 400PPN154K14B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPN154K14B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400PPSA154J13X | Film Capacitor, Polypropylene, 400V, 0.15uF | IBS Electronics Inc | 400PPN154K14B vs 400PPSA154J13X |
400MPS154J17X | CAP,MET POLYPROPYLENE,150NF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400PPN154K14B vs 400MPS154J17X |
400MPF154J21C | Film Capacitor, Polypropylene, 400V, 0.15uF | IBS Electronics Inc | 400PPN154K14B vs 400MPF154J21C |
400MPS154J11A | CAP,MET POLYPROPYLENE,150NF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400PPN154K14B vs 400MPS154J11A |
400PPN154J14B | Film Capacitor, Polypropylene, 400V, 0.15uF | IBS Electronics Inc | 400PPN154K14B vs 400PPN154J14B |
400PPSA154J10T | Film Capacitor, Polypropylene, 400V, 0.15uF | IBS Electronics Inc | 400PPN154K14B vs 400PPSA154J10T |
400PPSB154K28A | Film Capacitor, Polypropylene, 400V, 0.15uF | IBS Electronics Inc | 400PPN154K14B vs 400PPSB154K28A |
400MPS154J31C | CAP,MET POLYPROPYLENE,150NF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400PPN154K14B vs 400MPS154J31C |
400MPF154K21C | Film Capacitor, Polypropylene, 400V, 0.15uF | IBS Electronics Inc | 400PPN154K14B vs 400MPF154K21C |
400PPSA154K10T | Film Capacitor, Polypropylene, 400V, 0.15uF | IBS Electronics Inc | 400PPN154K14B vs 400PPSA154K10T |