Part Details for 400PPN152J13B by IBS Electronics Inc
Overview of 400PPN152J13B by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400PPN152J13B
400PPN152J13B CAD Models
400PPN152J13B Part Data Attributes
|
400PPN152J13B
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400PPN152J13B
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.0015uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | PPN | |
Terminal Pitch | 32.5 mm |
Alternate Parts for 400PPN152J13B
This table gives cross-reference parts and alternative options found for 400PPN152J13B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPN152J13B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400PPN152J10T | Film Capacitor, Polypropylene, 400V, 0.0015uF | IBS Electronics Inc | 400PPN152J13B vs 400PPN152J10T |
400MPF152K29A | Film Capacitor, Polypropylene, 400V, 0.0015uF | IBS Electronics Inc | 400PPN152J13B vs 400MPF152K29A |
400PPSB152J26A | Film Capacitor, Polypropylene, 400V, 0.0015uF | IBS Electronics Inc | 400PPN152J13B vs 400PPSB152J26A |
400PPSA152J13B | Film Capacitor, Polypropylene, 400V, 0.0015uF | IBS Electronics Inc | 400PPN152J13B vs 400PPSA152J13B |
400PPN152J18T | Film Capacitor, Polypropylene, 400V, 0.0015uF | IBS Electronics Inc | 400PPN152J13B vs 400PPN152J18T |
400MPF152K23T | Film Capacitor, Polypropylene, 400V, 0.0015uF | IBS Electronics Inc | 400PPN152J13B vs 400MPF152K23T |
400PPSB152J22T | Film Capacitor, Polypropylene, 400V, 0.0015uF | IBS Electronics Inc | 400PPN152J13B vs 400PPSB152J22T |
400MPF152K11T | Film Capacitor, Polypropylene, 400V, 0.0015uF | IBS Electronics Inc | 400PPN152J13B vs 400MPF152K11T |
400PPN152J03A | Film Capacitor, Polypropylene, 400V, 0.0015uF | IBS Electronics Inc | 400PPN152J13B vs 400PPN152J03A |
400PPSA152J10C | Film Capacitor, Polypropylene, 400V, 0.0015uF | IBS Electronics Inc | 400PPN152J13B vs 400PPSA152J10C |