Part Details for 400PPN103M01T by IBS Electronics Inc
Overview of 400PPN103M01T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400PPN103M01T
400PPN103M01T CAD Models
400PPN103M01T Part Data Attributes
|
400PPN103M01T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400PPN103M01T
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.01uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | PPN | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 400PPN103M01T
This table gives cross-reference parts and alternative options found for 400PPN103M01T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPN103M01T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400PPSA103J26B | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400PPN103M01T vs 400PPSA103J26B |
400PPSA103K27T | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400PPN103M01T vs 400PPSA103K27T |
400PPN103K21X | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400PPN103M01T vs 400PPN103K21X |
400PPSB103K11X | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400PPN103M01T vs 400PPSB103K11X |
400PPN103M31A | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400PPN103M01T vs 400PPN103M31A |
400PPN103K23B | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400PPN103M01T vs 400PPN103K23B |
400PPN103K07X | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400PPN103M01T vs 400PPN103K07X |
400MPF103J15A | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400PPN103M01T vs 400MPF103J15A |
400PPSA103J15B | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400PPN103M01T vs 400PPSA103J15B |
400PPSB103K03C | Film Capacitor, Polypropylene, 400V, 0.01uF | IBS Electronics Inc | 400PPN103M01T vs 400PPSB103K03C |