Part Details for 400PPN102J29B by IBS Electronics Inc
Overview of 400PPN102J29B by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400PPN102J29B
400PPN102J29B CAD Models
400PPN102J29B Part Data Attributes
|
400PPN102J29B
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400PPN102J29B
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.001uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | PPN | |
Terminal Pitch | 8.5 mm |
Alternate Parts for 400PPN102J29B
This table gives cross-reference parts and alternative options found for 400PPN102J29B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PPN102J29B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400PPN102K12A | Film Capacitor, Polypropylene, 400V, 0.001uF | IBS Electronics Inc | 400PPN102J29B vs 400PPN102K12A |
400PPSA102K28T | Film Capacitor, Polypropylene, 400V, 0.001uF | IBS Electronics Inc | 400PPN102J29B vs 400PPSA102K28T |
400PPSA102K12B | Film Capacitor, Polypropylene, 400V, 0.001uF | IBS Electronics Inc | 400PPN102J29B vs 400PPSA102K12B |
400PPSB102K23C | Film Capacitor, Polypropylene, 400V, 0.001uF | IBS Electronics Inc | 400PPN102J29B vs 400PPSB102K23C |
400PPSA102J19X | Film Capacitor, Polypropylene, 400V, 0.001uF | IBS Electronics Inc | 400PPN102J29B vs 400PPSA102J19X |
400PPN102J21X | Film Capacitor, Polypropylene, 400V, 0.001uF | IBS Electronics Inc | 400PPN102J29B vs 400PPN102J21X |
400PPSA102J27T | Film Capacitor, Polypropylene, 400V, 0.001uF | IBS Electronics Inc | 400PPN102J29B vs 400PPSA102J27T |
400MPF102K15C | Film Capacitor, Polypropylene, 400V, 0.001uF | IBS Electronics Inc | 400PPN102J29B vs 400MPF102K15C |
400PPSA102K01A | Film Capacitor, Polypropylene, 400V, 0.001uF | IBS Electronics Inc | 400PPN102J29B vs 400PPSA102K01A |
400PPSB102K29X | Film Capacitor, Polypropylene, 400V, 0.001uF | IBS Electronics Inc | 400PPN102J29B vs 400PPSB102K29X |