400PET473KA
IBS Electronics Inc
Description: Film Capacitor, Polyester, 400V, 0.047uF

Overview of 400PET473KA by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

CAD Models for 400PET473KA by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 400PET473KA by IBS Electronics Inc

400PET473KA
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.047 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
SMT
Dielectric Material
POLYESTER
Manufacturer Series
PET
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Axial
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
400 V
Series
PET
Want to compare parts?
  1. 400PET473KA
    IBS Electronics Inc
    Film Capacitor, Polyester, 400V, 0.047uF
    VS

Alternate Parts for 400PET473KA

This table gives cross-reference parts and alternative options found for 400PET473KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PET473KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
400MET473KX Film Capacitor, Polyester, 400V, 0.047uF IBS Electronics Inc 400PET473KA vs 400MET473KX
400PET473KC Film Capacitor, Polyester, 400V, 0.047uF IBS Electronics Inc 400PET473KA vs 400PET473KC
NAP473K400TRF Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED NIC Components Corp 400PET473KA vs NAP473K400TRF
400MET473KC Film Capacitor, Polyester, 400V, 0.047uF IBS Electronics Inc 400PET473KA vs 400MET473KC
NAM473K400 Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED NIC Components Corp 400PET473KA vs NAM473K400
400PET473KT Film Capacitor, Polyester, 400V, 0.047uF IBS Electronics Inc 400PET473KA vs 400PET473KT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 400PET473KA by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 400PET473KA by IBS Electronics Inc

  • Please alert me when 400PET473KA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 400PET473KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 400PET473KA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 400PET473KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 400PET473KA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 400PET473KA by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: