Part Details for 400PET104KT by IBS Electronics Inc
Overview of 400PET104KT by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 400PET104KT
400PET104KT CAD Models
400PET104KT Part Data Attributes
|
400PET104KT
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400PET104KT
IBS Electronics Inc
Film Capacitor, Polyester, 400V, 0.1uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | SMT | |
Dielectric Material | POLYESTER | |
Manufacturer Series | PET | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | PET |
Alternate Parts for 400PET104KT
This table gives cross-reference parts and alternative options found for 400PET104KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PET104KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAM104K400 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | NIC Components Corp | 400PET104KT vs NAM104K400 |
NAP104K400TR | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | NIC Components Corp | 400PET104KT vs NAP104K400TR |
400PET104KB | Film Capacitor, Polyester, 400V, 0.1uF | IBS Electronics Inc | 400PET104KT vs 400PET104KB |
400PET104KX | Film Capacitor, Polyester, 400V, 0.1uF | IBS Electronics Inc | 400PET104KT vs 400PET104KX |
400PET104KA | Film Capacitor, Polyester, 400V, 0.1uF | IBS Electronics Inc | 400PET104KT vs 400PET104KA |
400MET104KT | Film Capacitor, Polyester, 400V, 0.1uF | IBS Electronics Inc | 400PET104KT vs 400MET104KT |
400MET104KX | Film Capacitor, Polyester, 400V, 0.1uF | IBS Electronics Inc | 400PET104KT vs 400MET104KX |
400MET104KA | Film Capacitor, Polyester, 400V, 0.1uF | IBS Electronics Inc | 400PET104KT vs 400MET104KA |