Part Details for 400PE68ES by SUN Electronic Industries Corporation
Overview of 400PE68ES by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400PE68ES
400PE68ES CAD Models
400PE68ES Part Data Attributes
|
400PE68ES
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
400PE68ES
SUN Electronic Industries Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 68uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW PROFILE | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.49477 mA | |
Manufacturer Series | PE-ES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 490 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400PE68ES
This table gives cross-reference parts and alternative options found for 400PE68ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400PE68ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HK2G686M25.420HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 400PE68ES vs HK2G686M25.420HC |
LAK2G680MELZ50ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 400PE68ES vs LAK2G680MELZ50ZB |
ECEC2GG680K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, CAN | Panasonic Electronic Components | 400PE68ES vs ECEC2GG680K |
KMM400VSSN68M20B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, CAN | Chemi-Con | 400PE68ES vs KMM400VSSN68M20B |
LAK2G680MHLA50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 400PE68ES vs LAK2G680MHLA50 |
LTX-400V680MS23#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, | TAIYO YUDEN | 400PE68ES vs LTX-400V680MS23#B |
ECEC2GX680BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 400PE68ES vs ECEC2GX680BA |
400SXC68M20X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | 400PE68ES vs 400SXC68M20X35 |
ECEC2GA680BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 68uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 400PE68ES vs ECEC2GA680BB |
400VSSN68M25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount | Chemi-Con | 400PE68ES vs 400VSSN68M25S |