Part Details for 400NH3AR-6 by Altech Corporation
Overview of 400NH3AR-6 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for 400NH3AR-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK0254
|
Newark | Fuse, semiconductor [3] |Altech 400NH3AR-6 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.5100 / $192.6700 | Buy Now |
DISTI #
400NH3AR-6-ND
|
DigiKey | FUSE SQUARE 400A 660VAC RECT Min Qty: 3 Lead time: 6 Weeks Container: - | Temporarily Out of Stock |
|
$187.6767 | Buy Now |
DISTI #
845-400NH3AR6
|
Mouser Electronics | Specialty Fuses Fuse,Semiconductor [3] | 0 |
|
$179.2300 / $184.6600 | Order Now |
DISTI #
71951984
|
RS | Fuse, Semiconductor, NH3, 400A, 660V, aR | Altech Corp 400NH3AR-6 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$150.1400 / $187.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 6 Weeks | 0 |
|
$127.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$124.6200 / $145.9700 | Buy Now |
DISTI #
10111066
|
TestEquity LLC | Altech 400NH3AR-6 Fuse,Semiconductor [3] NH3,400A,660V,aR | 0 |
|
$130.4000 | Buy Now |
Part Details for 400NH3AR-6
400NH3AR-6 CAD Models
400NH3AR-6 Part Data Attributes
|
400NH3AR-6
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
400NH3AR-6
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Altech | |
Blow Characteristic | SUPER FAST | |
Body Breadth | 53 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 65 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 400 A | |
Rated Voltage(AC) | 660 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |