Part Details for 400N5CA8K20J by Ohmite Mfg Co
Overview of 400N5CA8K20J by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400N5CA8K20J
400N5CA8K20J CAD Models
400N5CA8K20J Part Data Attributes
|
400N5CA8K20J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
400N5CA8K20J
Ohmite Mfg Co
RES,AXIAL,WIREWOUND,8.2K OHMS,187WV,5% +/-TOL,-260,260PPM TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Package Diameter | 6.35 mm | |
Package Length | 15.88 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5.25 W | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 187 V |
Alternate Parts for 400N5CA8K20J
This table gives cross-reference parts and alternative options found for 400N5CA8K20J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400N5CA8K20J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400N5CA8K20JE | RES,AXIAL,WIREWOUND,8.2K OHMS,187WV,5% +/-TOL,-260,260PPM TC | Ohmite Mfg Co | 400N5CA8K20J vs 400N5CA8K20JE |
2005CA8K20J | RES,AXIAL,WIREWOUND,8.2K OHMS,187WV,5% +/-TOL,-260,260PPM TC | Ohmite Mfg Co | 400N5CA8K20J vs 2005CA8K20J |
4005CA8K20J | RES,AXIAL,WIREWOUND,8.2K OHMS,187WV,5% +/-TOL,-260,260PPM TC | Ohmite Mfg Co | 400N5CA8K20J vs 4005CA8K20J |
2005CA8K20JE | RES,AXIAL,WIREWOUND,8.2K OHMS,187WV,5% +/-TOL,-260,260PPM TC | Ohmite Mfg Co | 400N5CA8K20J vs 2005CA8K20JE |