Part Details for 400MXW56MVSLKC16X30 by Rubycon Corporation
Overview of 400MXW56MVSLKC16X30 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MXW56MVSLKC16X30
400MXW56MVSLKC16X30 CAD Models
400MXW56MVSLKC16X30 Part Data Attributes
|
400MXW56MVSLKC16X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MXW56MVSLKC16X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.44899 mA | |
Manufacturer Series | MXW(VSL) | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 350 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | WIRE |
Alternate Parts for 400MXW56MVSLKC16X30
This table gives cross-reference parts and alternative options found for 400MXW56MVSLKC16X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MXW56MVSLKC16X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400BXW56MCE12.5X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400MXW56MVSLKC16X30 vs 400BXW56MCE12.5X30 |
400KXW56M12.5X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 400MXW56MVSLKC16X30 vs 400KXW56M12.5X35 |
400BXW56MEFCCE16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400MXW56MVSLKC16X30 vs 400BXW56MEFCCE16X20 |
400MXW56MVSLCA14.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, CAN | Rubycon Corporation | 400MXW56MVSLKC16X30 vs 400MXW56MVSLCA14.5X35 |
400SXW56MCA18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 400MXW56MVSLKC16X30 vs 400SXW56MCA18X35 |
KLG400VB56ML40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 400MXW56MVSLKC16X30 vs KLG400VB56ML40 |
400SXW56MCM16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, CAN, RADIAL LEADED | Rubycon Corporation | 400MXW56MVSLKC16X30 vs 400SXW56MCM16X40 |
400KXW56MCC12.5X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400MXW56MVSLKC16X30 vs 400KXW56MCC12.5X35 |
400TXW56MKC10X50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400MXW56MVSLKC16X30 vs 400TXW56MKC10X50 |
400KXW56MC212.5X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 56uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | Rubycon Corporation | 400MXW56MVSLKC16X30 vs 400KXW56MC212.5X35 |