Part Details for 400MXR68M22X25 by Rubycon Corporation
Overview of 400MXR68M22X25 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400MXR68M22X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 400V, 20% +TOL, 20% -TOL, 68UF, THROUGH HOLE MOUNT | 800 |
|
$1.8000 / $4.5000 | Buy Now |
Part Details for 400MXR68M22X25
400MXR68M22X25 CAD Models
400MXR68M22X25 Part Data Attributes
|
400MXR68M22X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MXR68M22X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.494772 mA | |
Manufacturer Series | MXR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 490 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400MXR68M22X25
This table gives cross-reference parts and alternative options found for 400MXR68M22X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MXR68M22X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMH400VNSN68M25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | 400MXR68M22X25 vs KMH400VNSN68M25S |
3QB2GVB686M25025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 400MXR68M22X25 vs 3QB2GVB686M25025 |
ECEC2GC680BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 68uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 400MXR68M22X25 vs ECEC2GC680BB |
LAK2G680MELZ50ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 400MXR68M22X25 vs LAK2G680MELZ50ZB |
HK2G686M25.420HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 400MXR68M22X25 vs HK2G686M25.420HC |
LTT-400V680MS21#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, | TAIYO YUDEN | 400MXR68M22X25 vs LTT-400V680MS21#B |
KLM400VS68RM30X15T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 15MMH RADIAL LEADED, CAN | Chemi-Con | 400MXR68M22X25 vs KLM400VS68RM30X15T2 |
400SXC68MOOESN30X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 400MXR68M22X25 vs 400SXC68MOOESN30X20 |
ECOS2GG680F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 68uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | 400MXR68M22X25 vs ECOS2GG680F |
ECEC2GA680AB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 68uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 400MXR68M22X25 vs ECEC2GA680AB |