Part Details for 400MXR150MOOEMN22X40 by Rubycon Corporation
Overview of 400MXR150MOOEMN22X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MXR150MOOEMN22X40
400MXR150MOOEMN22X40 CAD Models
400MXR150MOOEMN22X40 Part Data Attributes
|
400MXR150MOOEMN22X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MXR150MOOEMN22X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.73485 mA | |
Manufacturer Series | MXR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 850 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400MXR150MOOEMN22X40
This table gives cross-reference parts and alternative options found for 400MXR150MOOEMN22X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MXR150MOOEMN22X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTT-400V151MS33#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, | TAIYO YUDEN | 400MXR150MOOEMN22X40 vs LTT-400V151MS33#B |
EETXB2G151K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 400MXR150MOOEMN22X40 vs EETXB2G151K |
LG400M150BPF42530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 400MXR150MOOEMN22X40 vs LG400M150BPF42530 |
HK2G157M25.430HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 400MXR150MOOEMN22X40 vs HK2G157M25.430HA |
LTT-400V151MS32#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, | TAIYO YUDEN | 400MXR150MOOEMN22X40 vs LTT-400V151MS32#B |
LTZ-400V151MS51#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, | TAIYO YUDEN | 400MXR150MOOEMN22X40 vs LTZ-400V151MS51#B |
381LQ151M400H022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 400MXR150MOOEMN22X40 vs 381LQ151M400H022 |
400VXR150MST25X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | 400MXR150MOOEMN22X40 vs 400VXR150MST25X35 |
EETHC2G151JF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 400MXR150MOOEMN22X40 vs EETHC2G151JF |
LG400M150BP3-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 400MXR150MOOEMN22X40 vs LG400M150BP3-3525 |