Part Details for 400MXK270MEFCSN30X25 by Rubycon Corporation
Overview of 400MXK270MEFCSN30X25 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400MXK270MEFCSN30X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2656-ND
|
DigiKey | CAP ALUM 270UF 20% 400V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Tray |
72 In Stock |
|
$3.2148 / $7.4300 | Buy Now |
DISTI #
232-XK270MEFCSN30X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In HIGH CAPACITANCE DENSITY ELECTROLYTIC CAPACITOR RoHS: Compliant | 0 |
|
$4.2000 / $7.2200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 270uF - 20% - 400VDC - 30mm dia x 25mm - -25 to 105°C RoHS: Compliant | 0 |
|
$3.1700 / $6.6000 | Buy Now |
Part Details for 400MXK270MEFCSN30X25
400MXK270MEFCSN30X25 CAD Models
400MXK270MEFCSN30X25 Part Data Attributes
|
400MXK270MEFCSN30X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MXK270MEFCSN30X25
Rubycon Corporation
CAP ALUM 270UF 20% 400V SNAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.9859 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1370 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400MXK270MEFCSN30X25
This table gives cross-reference parts and alternative options found for 400MXK270MEFCSN30X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MXK270MEFCSN30X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HU2G271MTZS2WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | 400MXK270MEFCSN30X25 vs HU2G271MTZS2WPEC |
NRLQW271M400V30X25SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 400MXK270MEFCSN30X25 vs NRLQW271M400V30X25SF |
HU2G271MEZS2WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | 400MXK270MEFCSN30X25 vs HU2G271MEZS2WPEC |
B43641C9277M057 | Aluminum Electrolytic Capacitor, | TDK Corporation | 400MXK270MEFCSN30X25 vs B43641C9277M057 |
EKMR401VSN271MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 400MXK270MEFCSN30X25 vs EKMR401VSN271MR25S |
LGG2G271MEUB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | 400MXK270MEFCSN30X25 vs LGG2G271MEUB25 |
400MXH270MEFCSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN | Rubycon Corporation | 400MXK270MEFCSN30X25 vs 400MXH270MEFCSN30X25 |
HU2G271MRZS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | 400MXK270MEFCSN30X25 vs HU2G271MRZS2WPPF |
EKMS401VNN271MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | 400MXK270MEFCSN30X25 vs EKMS401VNN271MR25S |
GP277M2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF | Man Yue Technology Holdings Ltd | 400MXK270MEFCSN30X25 vs GP277M2G |