Part Details for 400MXG120MSN22X30 by Rubycon Corporation
Overview of 400MXG120MSN22X30 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MXG120MSN22X30
400MXG120MSN22X30 CAD Models
400MXG120MSN22X30 Part Data Attributes
|
400MXG120MSN22X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MXG120MSN22X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.65727 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400MXG120MSN22X30
This table gives cross-reference parts and alternative options found for 400MXG120MSN22X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MXG120MSN22X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAR2G121MEKZ30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | 400MXG120MSN22X30 vs LAR2G121MEKZ30 |
LQS2G121MERZ30HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | 400MXG120MSN22X30 vs LQS2G121MERZ30HA |
EKMQ401VNN121MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | 400MXG120MSN22X30 vs EKMQ401VNN121MP30S |
B43508A9127M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 120uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 400MXG120MSN22X30 vs B43508A9127M067 |
EKMQ401LCN121MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | 400MXG120MSN22X30 vs EKMQ401LCN121MP30S |
400MXG120MOOESN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 400MXG120MSN22X30 vs 400MXG120MOOESN22X30 |
ELXQ401VNN121MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | 400MXG120MSN22X30 vs ELXQ401VNN121MP30S |
NRLPW121M400V22X30LF | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | NIC Components Corp | 400MXG120MSN22X30 vs NRLPW121M400V22X30LF |
ELXQ401VSN121MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 400MXG120MSN22X30 vs ELXQ401VSN121MP30S |
EKMV401VNN121MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | 400MXG120MSN22X30 vs EKMV401VNN121MP30S |