Part Details for 400MXC560MEFCSN35X45 by Rubycon Corporation
Overview of 400MXC560MEFCSN35X45 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400MXC560MEFCSN35X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-400MXC560MEFCSN35X45-ND
|
DigiKey | CAP ALUM 560UF 20% 400V SNAP Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
100 In Stock |
|
$5.2416 / $7.8500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 560uF - 20% - 400VDC - 35mm dia x 45mm - -25 to 105°C RoHS: Compliant | 0 |
|
$5.5200 / $11.4800 | Buy Now |
Part Details for 400MXC560MEFCSN35X45
400MXC560MEFCSN35X45 CAD Models
400MXC560MEFCSN35X45 Part Data Attributes
|
400MXC560MEFCSN35X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MXC560MEFCSN35X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.4199 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2120 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400MXC560MEFCSN35X45
This table gives cross-reference parts and alternative options found for 400MXC560MEFCSN35X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MXC560MEFCSN35X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMM401LIN561MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | 400MXC560MEFCSN35X45 vs EKMM401LIN561MA45S |
400MXC560MSN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 400MXC560MEFCSN35X45 vs 400MXC560MSN35X45 |
EETEE2G561LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 400MXC560MEFCSN35X45 vs EETEE2G561LJ |
400MXC560MOOESN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 400MXC560MEFCSN35X45 vs 400MXC560MOOESN35X45 |