Part Details for 400MXC220MEFCSN25X40 by Rubycon Corporation
Overview of 400MXC220MEFCSN25X40 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400MXC220MEFCSN25X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-400MXC220MEFCSN25X40-ND
|
DigiKey | CAP ALUM 220UF 20% 400V SNAP TH Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
113 In Stock |
|
$2.4107 / $5.8500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 220uF - 20% - 400VDC - 25mm dia x 40mm - -25 to 105°C RoHS: Compliant | 0 |
|
$2.2800 / $12.0200 | Buy Now |
Part Details for 400MXC220MEFCSN25X40
400MXC220MEFCSN25X40 CAD Models
400MXC220MEFCSN25X40 Part Data Attributes
|
400MXC220MEFCSN25X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MXC220MEFCSN25X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.89 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400MXC220MEFCSN25X40
This table gives cross-reference parts and alternative options found for 400MXC220MEFCSN25X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MXC220MEFCSN25X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8221VAM2540LTN00 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF | 400MXC220MEFCSN25X40 vs 8221VAM2540LTN00 |
8221VAM2540LTN40 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF | 400MXC220MEFCSN25X40 vs 8221VAM2540LTN40 |
NRLRW221M400V25X40SF | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | 400MXC220MEFCSN25X40 vs NRLRW221M400V25X40SF |
8221VAM2540LHN3110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | 400MXC220MEFCSN25X40 vs 8221VAM2540LHN3110 |
LSM221M2G--A2540S | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, | 400MXC220MEFCSN25X40 vs LSM221M2G--A2540S |
8221VAM2540LHN4110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | 400MXC220MEFCSN25X40 vs 8221VAM2540LHN4110 |
8221VAM2540LT040 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF | 400MXC220MEFCSN25X40 vs 8221VAM2540LT040 |
227LMX400M2CF | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, LEAD FREE | 400MXC220MEFCSN25X40 vs 227LMX400M2CF |
8221VAM2540LH040 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF | 400MXC220MEFCSN25X40 vs 8221VAM2540LH040 |
LGU2G221MEKA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | 400MXC220MEFCSN25X40 vs LGU2G221MEKA |