Part Details for 400MXC150MSN20X45 by Rubycon Corporation
Overview of 400MXC150MSN20X45 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MXC150MSN20X45
400MXC150MSN20X45 CAD Models
400MXC150MSN20X45 Part Data Attributes
|
400MXC150MSN20X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MXC150MSN20X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.73485 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 830 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400MXC150MSN20X45
This table gives cross-reference parts and alternative options found for 400MXC150MSN20X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MXC150MSN20X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EKMM401VSN151MN45S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | 400MXC150MSN20X45 vs EKMM401VSN151MN45S |
LGU2G151MERYGA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | 400MXC150MSN20X45 vs LGU2G151MERYGA |
400NXG150MEFCSN20X45 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | 400MXC150MSN20X45 vs 400NXG150MEFCSN20X45 |
LKX2G151MESY45 | Nichicon Corporation | $3.9470 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | 400MXC150MSN20X45 vs LKX2G151MESY45 |
LGU2G151MELY | Nichicon Corporation | $2.6206 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | 400MXC150MSN20X45 vs LGU2G151MELY |
LGU2G151MERYHA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | 400MXC150MSN20X45 vs LGU2G151MERYHA |
NRLLW151M400V20X45SF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | 400MXC150MSN20X45 vs NRLLW151M400V20X45SF |