Part Details for 400MXC120MEFCSN25X25 by Rubycon Corporation
Overview of 400MXC120MEFCSN25X25 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400MXC120MEFCSN25X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-1787-ND
|
DigiKey | CAP ALUM 120UF 20% 400V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
100 In Stock |
|
$1.7617 / $4.5900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 120uF - 20% - 400VDC - 25mm dia x 25mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.4800 / $7.7800 | Buy Now |
|
Perfect Parts Corporation | 448 |
|
RFQ |
Part Details for 400MXC120MEFCSN25X25
400MXC120MEFCSN25X25 CAD Models
400MXC120MEFCSN25X25 Part Data Attributes
|
400MXC120MEFCSN25X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MXC120MEFCSN25X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.6573 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 750 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400MXC120MEFCSN25X25
This table gives cross-reference parts and alternative options found for 400MXC120MEFCSN25X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MXC120MEFCSN25X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MXC120MOOESN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 400MXC120MEFCSN25X25 vs 400MXC120MOOESN25X25 |
400SXG120MOOESN25X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400MXC120MEFCSN25X25 vs 400SXG120MOOESN25X25 |
400MXG120MOOESN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 400MXC120MEFCSN25X25 vs 400MXG120MOOESN25X25 |
400VXS120MEFCSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 400MXC120MEFCSN25X25 vs 400VXS120MEFCSN25X25 |
400VXG120MEFCSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | Rubycon Corporation | 400MXC120MEFCSN25X25 vs 400VXG120MEFCSN25X25 |
MAL209446121E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 400MXC120MEFCSN25X25 vs MAL209446121E3 |
400SXG120MSN25X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400MXC120MEFCSN25X25 vs 400SXG120MSN25X25 |