Part Details for 400MTB274JS7 by Rubycon Corporation
Overview of 400MTB274JS7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MTB274JS7
400MTB274JS7 CAD Models
400MTB274JS7 Part Data Attributes
|
400MTB274JS7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MTB274JS7
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 400MTB274JS7
This table gives cross-reference parts and alternative options found for 400MTB274JS7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MTB274JS7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MTB274JW7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400MTB274JS7 vs 400MTB274JW7 |
400MTB274JY7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400MTB274JS7 vs 400MTB274JY7 |
400MTB274JTJ | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400MTB274JS7 vs 400MTB274JTJ |
PM13B0.275400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 400MTB274JS7 vs PM13B0.275400 |
PM13C0.275400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 400MTB274JS7 vs PM13C0.275400 |