There are no models available for this part yet.
Overview of 400MTB104J by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for 400MTB104J by Rubycon Corporation
Part Data Attributes for 400MTB104J by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for 400MTB104J
This table gives cross-reference parts and alternative options found for 400MTB104J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MTB104J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEI104J2GTR | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 400MTB104J vs PEI104J2GTR |
PEI104J2G | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 400MTB104J vs PEI104J2G |
400MTB104JY7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 400MTB104J vs 400MTB104JY7 |
400MMG104JTS | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400MTB104J vs 400MMG104JTS |
400MMG104JY7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 400MTB104J vs 400MMG104JY7 |
400MMG104JE7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400MTB104J vs 400MMG104JE7 |
400MMB104JW7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400MTB104J vs 400MMB104JW7 |
PEI104J2GTA | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 400MTB104J vs PEI104J2GTA |
400MMG104JW7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400MTB104J vs 400MMG104JW7 |
400MMB104JTH | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400MTB104J vs 400MMB104JTH |