400MPSA684K13X
IBS Electronics Inc
Description: Film Capacitor, Polypropylene, 400V, 0.68uF, 7587

Overview of 400MPSA684K13X by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 400MPSA684K13X by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 400MPSA684K13X by IBS Electronics Inc

400MPSA684K13X
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
, 7587
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.68 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
30 mm
Length
19 mm
Manufacturer Series
MPSA
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
400 V
Series
MPSA
Size Code
7587
Terminal Pitch
16 mm
Width
22 mm
Want to compare parts?
  1. 400MPSA684K13X
    IBS Electronics Inc
    Film Capacitor, Polypropylene, 400V, 0.68uF, 7587
    VS

Alternate Parts for 400MPSA684K13X

This table gives cross-reference parts and alternative options found for 400MPSA684K13X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPSA684K13X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
400MPSA684J27C Film Capacitor, Polypropylene, 400V, 0.68uF, 7587 IBS Electronics Inc 400MPSA684K13X vs 400MPSA684J27C
400MPSA684J11A Film Capacitor, Polypropylene, 400V, 0.68uF, 7587 IBS Electronics Inc 400MPSA684K13X vs 400MPSA684J11A
400MPSA684K24X Film Capacitor, Polypropylene, 400V, 0.68uF, 7587 IBS Electronics Inc 400MPSA684K13X vs 400MPSA684K24X
400MPSA684K18B Film Capacitor, Polypropylene, 400V, 0.68uF, 7587 IBS Electronics Inc 400MPSA684K13X vs 400MPSA684K18B
400MPSA684K16B Film Capacitor, Polypropylene, 400V, 0.68uF, 7587 IBS Electronics Inc 400MPSA684K13X vs 400MPSA684K16B
400MPSA684K13B Film Capacitor, Polypropylene, 400V, 0.68uF, 7587 IBS Electronics Inc 400MPSA684K13X vs 400MPSA684K13B
400MPSA684J12A Film Capacitor, Polypropylene, 400V, 0.68uF, 7587 IBS Electronics Inc 400MPSA684K13X vs 400MPSA684J12A
400MPSA684J04A Film Capacitor, Polypropylene, 400V, 0.68uF, 7587 IBS Electronics Inc 400MPSA684K13X vs 400MPSA684J04A
400MPSA684K19C Film Capacitor, Polypropylene, 400V, 0.68uF, 7587 IBS Electronics Inc 400MPSA684K13X vs 400MPSA684K19C
400MPSA684J09A Film Capacitor, Polypropylene, 400V, 0.68uF, 7587 IBS Electronics Inc 400MPSA684K13X vs 400MPSA684J09A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 400MPSA684K13X by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 400MPSA684K13X by IBS Electronics Inc

  • Please alert me when 400MPSA684K13X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 400MPSA684K13X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 400MPSA684K13X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 400MPSA684K13X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 400MPSA684K13X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 400MPSA684K13X by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: