Part Details for 400MPSA684J25X by IBS Electronics Inc
Overview of 400MPSA684J25X by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 400MPSA684J25X
400MPSA684J25X CAD Models
400MPSA684J25X Part Data Attributes
|
400MPSA684J25X
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400MPSA684J25X
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.68uF, 7587
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , 7587 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 30 mm | |
Length | 19 mm | |
Manufacturer Series | MPSA | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MPSA | |
Size Code | 7587 | |
Terminal Pitch | 16 mm | |
Width | 22 mm |
Alternate Parts for 400MPSA684J25X
This table gives cross-reference parts and alternative options found for 400MPSA684J25X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPSA684J25X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MPSA684K12X | Film Capacitor, Polypropylene, 400V, 0.68uF, 7587 | IBS Electronics Inc | 400MPSA684J25X vs 400MPSA684K12X |
400MPSA684J11A | Film Capacitor, Polypropylene, 400V, 0.68uF, 7587 | IBS Electronics Inc | 400MPSA684J25X vs 400MPSA684J11A |
400MPSA684J05C | Film Capacitor, Polypropylene, 400V, 0.68uF, 7587 | IBS Electronics Inc | 400MPSA684J25X vs 400MPSA684J05C |
400MPSA684K25C | Film Capacitor, Polypropylene, 400V, 0.68uF, 7587 | IBS Electronics Inc | 400MPSA684J25X vs 400MPSA684K25C |
400MPSA684J10B | Film Capacitor, Polypropylene, 400V, 0.68uF, 7587 | IBS Electronics Inc | 400MPSA684J25X vs 400MPSA684J10B |
400MPSA684K11T | Film Capacitor, Polypropylene, 400V, 0.68uF, 7587 | IBS Electronics Inc | 400MPSA684J25X vs 400MPSA684K11T |
400MPSA684J19B | Film Capacitor, Polypropylene, 400V, 0.68uF, 7587 | IBS Electronics Inc | 400MPSA684J25X vs 400MPSA684J19B |
400MPSA684J31X | Film Capacitor, Polypropylene, 400V, 0.68uF, 7587 | IBS Electronics Inc | 400MPSA684J25X vs 400MPSA684J31X |
400MPSA684K02B | Film Capacitor, Polypropylene, 400V, 0.68uF, 7587 | IBS Electronics Inc | 400MPSA684J25X vs 400MPSA684K02B |
400MPSA684K11B | Film Capacitor, Polypropylene, 400V, 0.68uF, 7587 | IBS Electronics Inc | 400MPSA684J25X vs 400MPSA684K11B |