Part Details for 400MPSA334J28T by IBS Electronics Inc
Overview of 400MPSA334J28T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 400MPSA334J28T
400MPSA334J28T CAD Models
400MPSA334J28T Part Data Attributes
|
400MPSA334J28T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400MPSA334J28T
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.33uF, 7563
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , 7563 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24 mm | |
Length | 19 mm | |
Manufacturer Series | MPSA | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MPSA | |
Size Code | 7563 | |
Terminal Pitch | 16 mm | |
Width | 16 mm |
Alternate Parts for 400MPSA334J28T
This table gives cross-reference parts and alternative options found for 400MPSA334J28T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPSA334J28T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MPSA334J29X | Film Capacitor, Polypropylene, 400V, 0.33uF, 7563 | IBS Electronics Inc | 400MPSA334J28T vs 400MPSA334J29X |
400MPSA334K23X | Film Capacitor, Polypropylene, 400V, 0.33uF, 7563 | IBS Electronics Inc | 400MPSA334J28T vs 400MPSA334K23X |
400MPSA334J12X | Film Capacitor, Polypropylene, 400V, 0.33uF, 7563 | IBS Electronics Inc | 400MPSA334J28T vs 400MPSA334J12X |
400MPSA334K03T | Film Capacitor, Polypropylene, 400V, 0.33uF, 7563 | IBS Electronics Inc | 400MPSA334J28T vs 400MPSA334K03T |
400MPSA334J02B | Film Capacitor, Polypropylene, 400V, 0.33uF, 7563 | IBS Electronics Inc | 400MPSA334J28T vs 400MPSA334J02B |
400MPSA334K24X | Film Capacitor, Polypropylene, 400V, 0.33uF, 7563 | IBS Electronics Inc | 400MPSA334J28T vs 400MPSA334K24X |
400MPSA334K13A | Film Capacitor, Polypropylene, 400V, 0.33uF, 7563 | IBS Electronics Inc | 400MPSA334J28T vs 400MPSA334K13A |
400MPSA334K29T | Film Capacitor, Polypropylene, 400V, 0.33uF, 7563 | IBS Electronics Inc | 400MPSA334J28T vs 400MPSA334K29T |
400MPSA334J28B | Film Capacitor, Polypropylene, 400V, 0.33uF, 7563 | IBS Electronics Inc | 400MPSA334J28T vs 400MPSA334J28B |
400MPSA334J06T | Film Capacitor, Polypropylene, 400V, 0.33uF, 7563 | IBS Electronics Inc | 400MPSA334J28T vs 400MPSA334J06T |