Part Details for 400MPS475J05X by IBS Electronics Inc
Overview of 400MPS475J05X by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MPS475J05X
400MPS475J05X CAD Models
400MPS475J05X Part Data Attributes
|
400MPS475J05X
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400MPS475J05X
IBS Electronics Inc
CAP,MET POLYPROPYLENE,4.7UF,400VDC,5% -TOL,5% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPS(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MPS (CAPACITOR) | |
Terminal Pitch | 12.5 mm |
Alternate Parts for 400MPS475J05X
This table gives cross-reference parts and alternative options found for 400MPS475J05X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPS475J05X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MPS475K22T | CAP,MET POLYPROPYLENE,4.7UF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPS475J05X vs 400MPS475K22T |
400MPS475J21B | CAP,MET POLYPROPYLENE,4.7UF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400MPS475J05X vs 400MPS475J21B |
400MPF475J27X | Film Capacitor, Polypropylene, 400V, 4.7uF | IBS Electronics Inc | 400MPS475J05X vs 400MPF475J27X |
400MPS475K24C | CAP,MET POLYPROPYLENE,4.7UF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPS475J05X vs 400MPS475K24C |
400MPF475K04X | Film Capacitor, Polypropylene, 400V, 4.7uF | IBS Electronics Inc | 400MPS475J05X vs 400MPF475K04X |
400MPS475J05B | CAP,MET POLYPROPYLENE,4.7UF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400MPS475J05X vs 400MPS475J05B |
400MPF475J01A | Film Capacitor, Polypropylene, 400V, 4.7uF | IBS Electronics Inc | 400MPS475J05X vs 400MPF475J01A |
400MPS475J24T | CAP,MET POLYPROPYLENE,4.7UF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400MPS475J05X vs 400MPS475J24T |
400MPS475K31A | CAP,MET POLYPROPYLENE,4.7UF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPS475J05X vs 400MPS475K31A |
400MPS475K01T | CAP,MET POLYPROPYLENE,4.7UF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPS475J05X vs 400MPS475K01T |