Part Details for 400MPS335K11T by IBS Electronics Inc
Overview of 400MPS335K11T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MPS335K11T
400MPS335K11T CAD Models
400MPS335K11T Part Data Attributes
|
400MPS335K11T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400MPS335K11T
IBS Electronics Inc
CAP,MET POLYPROPYLENE,3.3UF,400VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPS(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MPS (CAPACITOR) | |
Terminal Pitch | 27.5 mm |
Alternate Parts for 400MPS335K11T
This table gives cross-reference parts and alternative options found for 400MPS335K11T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPS335K11T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MPS335J24C | CAP,MET POLYPROPYLENE,3.3UF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400MPS335K11T vs 400MPS335J24C |
400MPF335K21T | Film Capacitor, Polypropylene, 400V, 3.3uF | IBS Electronics Inc | 400MPS335K11T vs 400MPF335K21T |
400MPF335J04X | Film Capacitor, Polypropylene, 400V, 3.3uF | IBS Electronics Inc | 400MPS335K11T vs 400MPF335J04X |
400MPF335K28C | Film Capacitor, Polypropylene, 400V, 3.3uF | IBS Electronics Inc | 400MPS335K11T vs 400MPF335K28C |
400MPF335J09T | Film Capacitor, Polypropylene, 400V, 3.3uF | IBS Electronics Inc | 400MPS335K11T vs 400MPF335J09T |
400MPS335J05B | CAP,MET POLYPROPYLENE,3.3UF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400MPS335K11T vs 400MPS335J05B |
400MPS335K06T | CAP,MET POLYPROPYLENE,3.3UF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPS335K11T vs 400MPS335K06T |
400MPS335J04X | CAP,MET POLYPROPYLENE,3.3UF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400MPS335K11T vs 400MPS335J04X |
400MPF335K06B | Film Capacitor, Polypropylene, 400V, 3.3uF | IBS Electronics Inc | 400MPS335K11T vs 400MPF335K06B |
400MPF335K19B | Film Capacitor, Polypropylene, 400V, 3.3uF | IBS Electronics Inc | 400MPS335K11T vs 400MPF335K19B |