Part Details for 400MPS225J14B by IBS Electronics Inc
Overview of 400MPS225J14B by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MPS225J14B
400MPS225J14B CAD Models
400MPS225J14B Part Data Attributes
|
400MPS225J14B
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400MPS225J14B
IBS Electronics Inc
CAP,MET POLYPROPYLENE,2.2UF,400VDC,5% -TOL,5% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPS(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MPS (CAPACITOR) | |
Terminal Pitch | 35 mm |
Alternate Parts for 400MPS225J14B
This table gives cross-reference parts and alternative options found for 400MPS225J14B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPS225J14B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPRM225K400F2TBF | CAP,MET POLYPROPYLENE,2.2UF,400VDC,10% -TOL,10% +TOL | NIC Components Corp | 400MPS225J14B vs NPRM225K400F2TBF |
400MPF225J25A | Film Capacitor, Polypropylene, 400V, 2.2uF | IBS Electronics Inc | 400MPS225J14B vs 400MPF225J25A |
400MPS225K11T | CAP,MET POLYPROPYLENE,2.2UF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPS225J14B vs 400MPS225K11T |
400MPS225J10B | CAP,MET POLYPROPYLENE,2.2UF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400MPS225J14B vs 400MPS225J10B |
400MPS225K09T | CAP,MET POLYPROPYLENE,2.2UF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPS225J14B vs 400MPS225K09T |
400MPF225J04A | Film Capacitor, Polypropylene, 400V, 2.2uF | IBS Electronics Inc | 400MPS225J14B vs 400MPF225J04A |
400MPS225J08B | CAP,MET POLYPROPYLENE,2.2UF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400MPS225J14B vs 400MPS225J08B |
400MPF225J22X | Film Capacitor, Polypropylene, 400V, 2.2uF | IBS Electronics Inc | 400MPS225J14B vs 400MPF225J22X |
400MPF225K09B | Film Capacitor, Polypropylene, 400V, 2.2uF | IBS Electronics Inc | 400MPS225J14B vs 400MPF225K09B |
400MPS225K11A | CAP,MET POLYPROPYLENE,2.2UF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPS225J14B vs 400MPS225K11A |