Part Details for 400MPS106K22A by IBS Electronics Inc
Overview of 400MPS106K22A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MPS106K22A
400MPS106K22A CAD Models
400MPS106K22A Part Data Attributes
|
400MPS106K22A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400MPS106K22A
IBS Electronics Inc
CAP,MET POLYPROPYLENE,10UF,400VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPS(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MPS (CAPACITOR) | |
Terminal Pitch | 3 mm |
Alternate Parts for 400MPS106K22A
This table gives cross-reference parts and alternative options found for 400MPS106K22A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPS106K22A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MPF106K15T | Film Capacitor, Polypropylene, 400V, 10uF | IBS Electronics Inc | 400MPS106K22A vs 400MPF106K15T |
400MPS106K09T | CAP,MET POLYPROPYLENE,10UF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPS106K22A vs 400MPS106K09T |
400MPF106K16C | Film Capacitor, Polypropylene, 400V, 10uF | IBS Electronics Inc | 400MPS106K22A vs 400MPF106K16C |
400MPS106K26A | CAP,MET POLYPROPYLENE,10UF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPS106K22A vs 400MPS106K26A |
400MPS106K01X | CAP,MET POLYPROPYLENE,10UF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPS106K22A vs 400MPS106K01X |
400MPF106K09T | Film Capacitor, Polypropylene, 400V, 10uF | IBS Electronics Inc | 400MPS106K22A vs 400MPF106K09T |
400MPF106K31B | Film Capacitor, Polypropylene, 400V, 10uF | IBS Electronics Inc | 400MPS106K22A vs 400MPF106K31B |
400MPF106K28X | Film Capacitor, Polypropylene, 400V, 10uF | IBS Electronics Inc | 400MPS106K22A vs 400MPF106K28X |
400MPF106K24A | Film Capacitor, Polypropylene, 400V, 10uF | IBS Electronics Inc | 400MPS106K22A vs 400MPF106K24A |
400MPS106K28B | CAP,MET POLYPROPYLENE,10UF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPS106K22A vs 400MPS106K28B |