400MPS105M02C
IBS Electronics Inc
Description: CAP,MET POLYPROPYLENE,1UF,400VDC,20% -TOL,20% +TOL

Overview of 400MPS105M02C by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 400MPS105M02C by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 400MPS105M02C by IBS Electronics Inc

400MPS105M02C
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Manufacturer Series
MPS(CAPACITOR)
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
400 V
Series
MPS (CAPACITOR)
Terminal Pitch
5 mm
Want to compare parts?
  1. 400MPS105M02C
    IBS Electronics Inc
    CAP,MET POLYPROPYLENE,1UF,400VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 400MPS105M02C

This table gives cross-reference parts and alternative options found for 400MPS105M02C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPS105M02C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
400MPF105M03A Film Capacitor, Polypropylene, 400V, 1uF IBS Electronics Inc 400MPS105M02C vs 400MPF105M03A
400MPF105K28B Film Capacitor, Polypropylene, 400V, 1uF IBS Electronics Inc 400MPS105M02C vs 400MPF105K28B
400MPS105K22C CAP,MET POLYPROPYLENE,1UF,400VDC,10% -TOL,10% +TOL IBS Electronics Inc 400MPS105M02C vs 400MPS105K22C
400MPS105K29A CAP,MET POLYPROPYLENE,1UF,400VDC,10% -TOL,10% +TOL IBS Electronics Inc 400MPS105M02C vs 400MPS105K29A
400MPF105K13C Film Capacitor, Polypropylene, 400V, 1uF IBS Electronics Inc 400MPS105M02C vs 400MPF105K13C
400MPS105K03A CAP,MET POLYPROPYLENE,1UF,400VDC,10% -TOL,10% +TOL IBS Electronics Inc 400MPS105M02C vs 400MPS105K03A
400MPS105M22T CAP,MET POLYPROPYLENE,1UF,400VDC,20% -TOL,20% +TOL IBS Electronics Inc 400MPS105M02C vs 400MPS105M22T
400MPS105K28X CAP,MET POLYPROPYLENE,1UF,400VDC,10% -TOL,10% +TOL IBS Electronics Inc 400MPS105M02C vs 400MPS105K28X
400MPS105J13C CAP,MET POLYPROPYLENE,1UF,400VDC,5% -TOL,5% +TOL IBS Electronics Inc 400MPS105M02C vs 400MPS105J13C
400MPF105K03A Film Capacitor, Polypropylene, 400V, 1uF IBS Electronics Inc 400MPS105M02C vs 400MPF105K03A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 400MPS105M02C by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 400MPS105M02C by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of 400MPS105M02C would you like to use for your alert(s)?
  • Please alert me when 400MPS105M02C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 400MPS105M02C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 400MPS105M02C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 400MPS105M02C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 400MPS105M02C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 400MPS105M02C by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: