Part Details for 400MPS105J24T by IBS Electronics Inc
Overview of 400MPS105J24T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MPS105J24T
400MPS105J24T CAD Models
400MPS105J24T Part Data Attributes
|
400MPS105J24T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400MPS105J24T
IBS Electronics Inc
CAP,MET POLYPROPYLENE,1UF,400VDC,5% -TOL,5% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPS(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MPS (CAPACITOR) | |
Terminal Pitch | 4.5 mm |
Alternate Parts for 400MPS105J24T
This table gives cross-reference parts and alternative options found for 400MPS105J24T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPS105J24T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MPS105M10B | CAP,MET POLYPROPYLENE,1UF,400VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 400MPS105J24T vs 400MPS105M10B |
400MPS105M29T | CAP,MET POLYPROPYLENE,1UF,400VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 400MPS105J24T vs 400MPS105M29T |
400MPF105K17T | Film Capacitor, Polypropylene, 400V, 1uF | IBS Electronics Inc | 400MPS105J24T vs 400MPF105K17T |
400MPF105J31C | Film Capacitor, Polypropylene, 400V, 1uF | IBS Electronics Inc | 400MPS105J24T vs 400MPF105J31C |
400MPF105K13X | Film Capacitor, Polypropylene, 400V, 1uF | IBS Electronics Inc | 400MPS105J24T vs 400MPF105K13X |
400MPS105M25X | CAP,MET POLYPROPYLENE,1UF,400VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 400MPS105J24T vs 400MPS105M25X |
400MPF105M22T | Film Capacitor, Polypropylene, 400V, 1uF | IBS Electronics Inc | 400MPS105J24T vs 400MPF105M22T |
400MPF105J13C | Film Capacitor, Polypropylene, 400V, 1uF | IBS Electronics Inc | 400MPS105J24T vs 400MPF105J13C |
400MPS105J06T | CAP,MET POLYPROPYLENE,1UF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400MPS105J24T vs 400MPS105J06T |
400MPS105M02C | CAP,MET POLYPROPYLENE,1UF,400VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 400MPS105J24T vs 400MPS105M02C |