400MPF683J06X
IBS Electronics Inc
Description: Film Capacitor, Polypropylene, 400V, 0.068uF

Overview of 400MPF683J06X by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 400MPF683J06X by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 400MPF683J06X by IBS Electronics Inc

400MPF683J06X
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.068 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Manufacturer Series
MPF
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
400 V
Series
MPF
Terminal Pitch
15 mm
Want to compare parts?
  1. 400MPF683J06X
    IBS Electronics Inc
    Film Capacitor, Polypropylene, 400V, 0.068uF
    VS

Alternate Parts for 400MPF683J06X

This table gives cross-reference parts and alternative options found for 400MPF683J06X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPF683J06X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
400PPN683J09T Film Capacitor, Polypropylene, 400V, 0.068uF IBS Electronics Inc 400MPF683J06X vs 400PPN683J09T
400PPSA683J09B Film Capacitor, Polypropylene, 400V, 0.068uF IBS Electronics Inc 400MPF683J06X vs 400PPSA683J09B
400PPN683J09B Film Capacitor, Polypropylene, 400V, 0.068uF IBS Electronics Inc 400MPF683J06X vs 400PPN683J09B
400MPS683J06T CAP,MET POLYPROPYLENE,68NF,400VDC,5% -TOL,5% +TOL IBS Electronics Inc 400MPF683J06X vs 400MPS683J06T
400MPS683J06B CAP,MET POLYPROPYLENE,68NF,400VDC,5% -TOL,5% +TOL IBS Electronics Inc 400MPF683J06X vs 400MPS683J06B
400MPF683J06T Film Capacitor, Polypropylene, 400V, 0.068uF IBS Electronics Inc 400MPF683J06X vs 400MPF683J06T
400PPSB683J09C Film Capacitor, Polypropylene, 400V, 0.068uF IBS Electronics Inc 400MPF683J06X vs 400PPSB683J09C
400PPSA683J09A Film Capacitor, Polypropylene, 400V, 0.068uF IBS Electronics Inc 400MPF683J06X vs 400PPSA683J09A
400PPSA683J09X Film Capacitor, Polypropylene, 400V, 0.068uF IBS Electronics Inc 400MPF683J06X vs 400PPSA683J09X
400MPS683J06A CAP,MET POLYPROPYLENE,68NF,400VDC,5% -TOL,5% +TOL IBS Electronics Inc 400MPF683J06X vs 400MPS683J06A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 400MPF683J06X by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 400MPF683J06X by IBS Electronics Inc

  • Please alert me when 400MPF683J06X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 400MPF683J06X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 400MPF683J06X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 400MPF683J06X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 400MPF683J06X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 400MPF683J06X by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: