Part Details for 400MPF473M16X by IBS Electronics Inc
Overview of 400MPF473M16X by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MPF473M16X
400MPF473M16X CAD Models
400MPF473M16X Part Data Attributes
|
400MPF473M16X
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400MPF473M16X
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.047uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MPF | |
Terminal Pitch | 6.5 mm |
Alternate Parts for 400MPF473M16X
This table gives cross-reference parts and alternative options found for 400MPF473M16X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPF473M16X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400PPSB473M32T | Film Capacitor, Polypropylene, 400V, 0.047uF | IBS Electronics Inc | 400MPF473M16X vs 400PPSB473M32T |
400MPS473J16B | CAP,MET POLYPROPYLENE,47NF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400MPF473M16X vs 400MPS473J16B |
400PPSA473K13T | Film Capacitor, Polypropylene, 400V, 0.047uF | IBS Electronics Inc | 400MPF473M16X vs 400PPSA473K13T |
400PPN473J19C | Film Capacitor, Polypropylene, 400V, 0.047uF | IBS Electronics Inc | 400MPF473M16X vs 400PPN473J19C |
400PPSB473J23C | Film Capacitor, Polypropylene, 400V, 0.047uF | IBS Electronics Inc | 400MPF473M16X vs 400PPSB473J23C |
400PPN473M15X | Film Capacitor, Polypropylene, 400V, 0.047uF | IBS Electronics Inc | 400MPF473M16X vs 400PPN473M15X |
400PPN473M09B | Film Capacitor, Polypropylene, 400V, 0.047uF | IBS Electronics Inc | 400MPF473M16X vs 400PPN473M09B |
400MPF473J17A | Film Capacitor, Polypropylene, 400V, 0.047uF | IBS Electronics Inc | 400MPF473M16X vs 400MPF473J17A |
400PPSA473M02A | Film Capacitor, Polypropylene, 400V, 0.047uF | IBS Electronics Inc | 400MPF473M16X vs 400PPSA473M02A |
400PPSB473K05C | Film Capacitor, Polypropylene, 400V, 0.047uF | IBS Electronics Inc | 400MPF473M16X vs 400PPSB473K05C |