Datasheets
400MPF472M17T by: IBS Electronics Inc

Film Capacitor, Polypropylene, 400V, 0.0047uF

Part Details for 400MPF472M17T by IBS Electronics Inc

Overview of 400MPF472M17T by IBS Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 400MPF472M17T

400MPF472M17T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

400MPF472M17T Part Data Attributes

400MPF472M17T IBS Electronics Inc
Buy Now Datasheet
Compare Parts:
400MPF472M17T IBS Electronics Inc Film Capacitor, Polypropylene, 400V, 0.0047uF
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.0047 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Manufacturer Series MPF
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Rated (DC) Voltage (URdc) 400 V
Series MPF
Terminal Pitch 21 mm

Alternate Parts for 400MPF472M17T

This table gives cross-reference parts and alternative options found for 400MPF472M17T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPF472M17T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
400MPF472M01X Film Capacitor, Polypropylene, 400V, 0.0047uF IBS Electronics Inc 400MPF472M17T vs 400MPF472M01X
400PPSB472J27A Film Capacitor, Polypropylene, 400V, 0.0047uF IBS Electronics Inc 400MPF472M17T vs 400PPSB472J27A
400PPSB472J28T Film Capacitor, Polypropylene, 400V, 0.0047uF IBS Electronics Inc 400MPF472M17T vs 400PPSB472J28T
400PPN472J09B Film Capacitor, Polypropylene, 400V, 0.0047uF IBS Electronics Inc 400MPF472M17T vs 400PPN472J09B
400MPF472M25T Film Capacitor, Polypropylene, 400V, 0.0047uF IBS Electronics Inc 400MPF472M17T vs 400MPF472M25T
400PPSA472J05T Film Capacitor, Polypropylene, 400V, 0.0047uF IBS Electronics Inc 400MPF472M17T vs 400PPSA472J05T
400PPSA472J02X Film Capacitor, Polypropylene, 400V, 0.0047uF IBS Electronics Inc 400MPF472M17T vs 400PPSA472J02X
400PPN472J25C Film Capacitor, Polypropylene, 400V, 0.0047uF IBS Electronics Inc 400MPF472M17T vs 400PPN472J25C
400MPF472M17C Film Capacitor, Polypropylene, 400V, 0.0047uF IBS Electronics Inc 400MPF472M17T vs 400MPF472M17C
400MPF472K28A Film Capacitor, Polypropylene, 400V, 0.0047uF IBS Electronics Inc 400MPF472M17T vs 400MPF472K28A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 400MPF472M17T by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 400MPF472M17T by IBS Electronics Inc

  • Please alert me when 400MPF472M17T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 400MPF472M17T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 400MPF472M17T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 400MPF472M17T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 400MPF472M17T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 400MPF472M17T by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: