Part Details for 400MPF335K08T by IBS Electronics Inc
Overview of 400MPF335K08T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MPF335K08T
400MPF335K08T CAD Models
400MPF335K08T Part Data Attributes
|
400MPF335K08T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400MPF335K08T
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 3.3uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MPF | |
Terminal Pitch | 20 mm |
Alternate Parts for 400MPF335K08T
This table gives cross-reference parts and alternative options found for 400MPF335K08T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPF335K08T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MPF335K21C | Film Capacitor, Polypropylene, 400V, 3.3uF | IBS Electronics Inc | 400MPF335K08T vs 400MPF335K21C |
400MPS335K11A | CAP,MET POLYPROPYLENE,3.3UF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPF335K08T vs 400MPS335K11A |
400MPS335K01C | CAP,MET POLYPROPYLENE,3.3UF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPF335K08T vs 400MPS335K01C |
400MPF335J04X | Film Capacitor, Polypropylene, 400V, 3.3uF | IBS Electronics Inc | 400MPF335K08T vs 400MPF335J04X |
400MPF335K21T | Film Capacitor, Polypropylene, 400V, 3.3uF | IBS Electronics Inc | 400MPF335K08T vs 400MPF335K21T |
400MPF335J32B | Film Capacitor, Polypropylene, 400V, 3.3uF | IBS Electronics Inc | 400MPF335K08T vs 400MPF335J32B |
400MPS335J13T | CAP,MET POLYPROPYLENE,3.3UF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400MPF335K08T vs 400MPS335J13T |
400MPS335K32X | CAP,MET POLYPROPYLENE,3.3UF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPF335K08T vs 400MPS335K32X |
400MPF335J07B | Film Capacitor, Polypropylene, 400V, 3.3uF | IBS Electronics Inc | 400MPF335K08T vs 400MPF335J07B |
400MPF335K18C | Film Capacitor, Polypropylene, 400V, 3.3uF | IBS Electronics Inc | 400MPF335K08T vs 400MPF335K18C |