Part Details for 400MPF333J15B by IBS Electronics Inc
Overview of 400MPF333J15B by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MPF333J15B
400MPF333J15B CAD Models
400MPF333J15B Part Data Attributes
|
400MPF333J15B
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400MPF333J15B
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.033uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MPF | |
Terminal Pitch | 37.5 mm |
Alternate Parts for 400MPF333J15B
This table gives cross-reference parts and alternative options found for 400MPF333J15B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPF333J15B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400PPSB333J22B | Film Capacitor, Polypropylene, 400V, 0.033uF | IBS Electronics Inc | 400MPF333J15B vs 400PPSB333J22B |
400PPSB333K23T | Film Capacitor, Polypropylene, 400V, 0.033uF | IBS Electronics Inc | 400MPF333J15B vs 400PPSB333K23T |
400PPSA333J11A | Film Capacitor, Polypropylene, 400V, 0.033uF | IBS Electronics Inc | 400MPF333J15B vs 400PPSA333J11A |
400MPF333K07X | Film Capacitor, Polypropylene, 400V, 0.033uF | IBS Electronics Inc | 400MPF333J15B vs 400MPF333K07X |
400MPS333K27C | CAP,MET POLYPROPYLENE,33NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPF333J15B vs 400MPS333K27C |
400MPF333K18X | Film Capacitor, Polypropylene, 400V, 0.033uF | IBS Electronics Inc | 400MPF333J15B vs 400MPF333K18X |
400MPS333J26A | CAP,MET POLYPROPYLENE,33NF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400MPF333J15B vs 400MPS333J26A |
400PPSB333J17X | Film Capacitor, Polypropylene, 400V, 0.033uF | IBS Electronics Inc | 400MPF333J15B vs 400PPSB333J17X |
400MPF333J03C | Film Capacitor, Polypropylene, 400V, 0.033uF | IBS Electronics Inc | 400MPF333J15B vs 400MPF333J03C |
400PPSB333K10B | Film Capacitor, Polypropylene, 400V, 0.033uF | IBS Electronics Inc | 400MPF333J15B vs 400PPSB333K10B |