Part Details for 400MPF224K07A by IBS Electronics Inc
Overview of 400MPF224K07A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MPF224K07A
400MPF224K07A CAD Models
400MPF224K07A Part Data Attributes
|
400MPF224K07A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400MPF224K07A
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MPF | |
Terminal Pitch | 17.5 mm |
Alternate Parts for 400MPF224K07A
This table gives cross-reference parts and alternative options found for 400MPF224K07A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPF224K07A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MPS224K18X | CAP,MET POLYPROPYLENE,220NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPF224K07A vs 400MPS224K18X |
400PPSA224J32C | Film Capacitor, Polypropylene, 400V, 0.22uF | IBS Electronics Inc | 400MPF224K07A vs 400PPSA224J32C |
400MPS224J03C | CAP,MET POLYPROPYLENE,220NF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400MPF224K07A vs 400MPS224J03C |
400PPN224J25A | Film Capacitor, Polypropylene, 400V, 0.22uF | IBS Electronics Inc | 400MPF224K07A vs 400PPN224J25A |
400PPN224K07X | Film Capacitor, Polypropylene, 400V, 0.22uF | IBS Electronics Inc | 400MPF224K07A vs 400PPN224K07X |
400PPSB224J06A | Film Capacitor, Polypropylene, 400V, 0.22uF | IBS Electronics Inc | 400MPF224K07A vs 400PPSB224J06A |
400PPSA224K07B | Film Capacitor, Polypropylene, 400V, 0.22uF | IBS Electronics Inc | 400MPF224K07A vs 400PPSA224K07B |
400PPSA224K31C | Film Capacitor, Polypropylene, 400V, 0.22uF | IBS Electronics Inc | 400MPF224K07A vs 400PPSA224K31C |
400MPF224J05X | Film Capacitor, Polypropylene, 400V, 0.22uF | IBS Electronics Inc | 400MPF224K07A vs 400MPF224J05X |
400PPN224J17T | Film Capacitor, Polypropylene, 400V, 0.22uF | IBS Electronics Inc | 400MPF224K07A vs 400PPN224J17T |