Part Details for 400MPF224J22X by IBS Electronics Inc
Overview of 400MPF224J22X by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MPF224J22X
400MPF224J22X CAD Models
400MPF224J22X Part Data Attributes
|
400MPF224J22X
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400MPF224J22X
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MPF | |
Terminal Pitch | 3 mm |
Alternate Parts for 400MPF224J22X
This table gives cross-reference parts and alternative options found for 400MPF224J22X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPF224J22X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MPS224J03C | CAP,MET POLYPROPYLENE,220NF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400MPF224J22X vs 400MPS224J03C |
400PPSA224J32C | Film Capacitor, Polypropylene, 400V, 0.22uF | IBS Electronics Inc | 400MPF224J22X vs 400PPSA224J32C |
400MPS224K13C | CAP,MET POLYPROPYLENE,220NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPF224J22X vs 400MPS224K13C |
400PPN224K02A | Film Capacitor, Polypropylene, 400V, 0.22uF | IBS Electronics Inc | 400MPF224J22X vs 400PPN224K02A |
400MPF224J16X | Film Capacitor, Polypropylene, 400V, 0.22uF | IBS Electronics Inc | 400MPF224J22X vs 400MPF224J16X |
400PPSB224J32T | Film Capacitor, Polypropylene, 400V, 0.22uF | IBS Electronics Inc | 400MPF224J22X vs 400PPSB224J32T |
400MPF224J32B | Film Capacitor, Polypropylene, 400V, 0.22uF | IBS Electronics Inc | 400MPF224J22X vs 400MPF224J32B |
400MPS224J10A | CAP,MET POLYPROPYLENE,220NF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400MPF224J22X vs 400MPS224J10A |
400PPN224K14T | Film Capacitor, Polypropylene, 400V, 0.22uF | IBS Electronics Inc | 400MPF224J22X vs 400PPN224K14T |
400MPS224J16X | CAP,MET POLYPROPYLENE,220NF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400MPF224J22X vs 400MPS224J16X |