Part Details for 400MPF106K28A by IBS Electronics Inc
Overview of 400MPF106K28A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MPF106K28A
400MPF106K28A CAD Models
400MPF106K28A Part Data Attributes
|
400MPF106K28A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400MPF106K28A
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 10uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MPF | |
Terminal Pitch | 8 mm |
Alternate Parts for 400MPF106K28A
This table gives cross-reference parts and alternative options found for 400MPF106K28A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPF106K28A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MPF106K15T | Film Capacitor, Polypropylene, 400V, 10uF | IBS Electronics Inc | 400MPF106K28A vs 400MPF106K15T |
400MPS106K10X | CAP,MET POLYPROPYLENE,10UF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPF106K28A vs 400MPS106K10X |
400MPF106K10C | Film Capacitor, Polypropylene, 400V, 10uF | IBS Electronics Inc | 400MPF106K28A vs 400MPF106K10C |
400MPF106K27B | Film Capacitor, Polypropylene, 400V, 10uF | IBS Electronics Inc | 400MPF106K28A vs 400MPF106K27B |
400MPF106K06C | Film Capacitor, Polypropylene, 400V, 10uF | IBS Electronics Inc | 400MPF106K28A vs 400MPF106K06C |
400MPS106K09A | CAP,MET POLYPROPYLENE,10UF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPF106K28A vs 400MPS106K09A |
400MPS106K13C | CAP,MET POLYPROPYLENE,10UF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPF106K28A vs 400MPS106K13C |
NPRM106K400F2TB | CAP,MET POLYPROPYLENE,10UF,400VDC,10% -TOL,10% +TOL | NIC Components Corp | 400MPF106K28A vs NPRM106K400F2TB |
400MPS106K28C | CAP,MET POLYPROPYLENE,10UF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPF106K28A vs 400MPS106K28C |
400MPF106K24B | Film Capacitor, Polypropylene, 400V, 10uF | IBS Electronics Inc | 400MPF106K28A vs 400MPF106K24B |