Part Details for 400MPF106K03C by IBS Electronics Inc
Overview of 400MPF106K03C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MPF106K03C
400MPF106K03C CAD Models
400MPF106K03C Part Data Attributes
|
400MPF106K03C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400MPF106K03C
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 10uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MPF | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 400MPF106K03C
This table gives cross-reference parts and alternative options found for 400MPF106K03C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPF106K03C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MPS106K04T | CAP,MET POLYPROPYLENE,10UF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPF106K03C vs 400MPS106K04T |
400MPF106K19B | Film Capacitor, Polypropylene, 400V, 10uF | IBS Electronics Inc | 400MPF106K03C vs 400MPF106K19B |
400MPS106K07T | CAP,MET POLYPROPYLENE,10UF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPF106K03C vs 400MPS106K07T |
400MPS106K25C | CAP,MET POLYPROPYLENE,10UF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPF106K03C vs 400MPS106K25C |
400MPF106K21B | Film Capacitor, Polypropylene, 400V, 10uF | IBS Electronics Inc | 400MPF106K03C vs 400MPF106K21B |
400MPF106K10A | Film Capacitor, Polypropylene, 400V, 10uF | IBS Electronics Inc | 400MPF106K03C vs 400MPF106K10A |
400MPS106K14B | CAP,MET POLYPROPYLENE,10UF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPF106K03C vs 400MPS106K14B |
400MPS106K04A | CAP,MET POLYPROPYLENE,10UF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPF106K03C vs 400MPS106K04A |
400MPS106K19A | CAP,MET POLYPROPYLENE,10UF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPF106K03C vs 400MPS106K19A |
400MPF106K29C | Film Capacitor, Polypropylene, 400V, 10uF | IBS Electronics Inc | 400MPF106K03C vs 400MPF106K29C |