Part Details for 400MPF104K07T by IBS Electronics Inc
Overview of 400MPF104K07T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MPF104K07T
400MPF104K07T CAD Models
400MPF104K07T Part Data Attributes
|
400MPF104K07T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400MPF104K07T
IBS Electronics Inc
Film Capacitor, Polypropylene, 400V, 0.1uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MPF | |
Terminal Pitch | 17.5 mm |
Alternate Parts for 400MPF104K07T
This table gives cross-reference parts and alternative options found for 400MPF104K07T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPF104K07T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MPS104M11C | CAP,MET POLYPROPYLENE,100NF,400VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 400MPF104K07T vs 400MPS104M11C |
400MPS104K22A | CAP,MET POLYPROPYLENE,100NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPF104K07T vs 400MPS104K22A |
400PPN104J26A | Film Capacitor, Polypropylene, 400V, 0.1uF | IBS Electronics Inc | 400MPF104K07T vs 400PPN104J26A |
400MPS104M13T | CAP,MET POLYPROPYLENE,100NF,400VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 400MPF104K07T vs 400MPS104M13T |
400MPF104K16B | Film Capacitor, Polypropylene, 400V, 0.1uF | IBS Electronics Inc | 400MPF104K07T vs 400MPF104K16B |
400PPSA104M08X | Film Capacitor, Polypropylene, 400V, 0.1uF | IBS Electronics Inc | 400MPF104K07T vs 400PPSA104M08X |
400PPSA104M24B | Film Capacitor, Polypropylene, 400V, 0.1uF | IBS Electronics Inc | 400MPF104K07T vs 400PPSA104M24B |
400PPSB104K16T | Film Capacitor, Polypropylene, 400V, 0.1uF | IBS Electronics Inc | 400MPF104K07T vs 400PPSB104K16T |
400PPSA104K03T | Film Capacitor, Polypropylene, 400V, 0.1uF | IBS Electronics Inc | 400MPF104K07T vs 400PPSA104K03T |
400MPS104M26C | CAP,MET POLYPROPYLENE,100NF,400VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 400MPF104K07T vs 400MPS104M26C |