Part Details for 400MPC474K29C by IBS Electronics Inc
Overview of 400MPC474K29C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 400MPC474K29C
400MPC474K29C CAD Models
400MPC474K29C Part Data Attributes
|
400MPC474K29C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400MPC474K29C
IBS Electronics Inc
CAP,MET POLYCARBONATE,470NF,400VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Manufacturer Series | MPC(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MPC (CAPACITOR) | |
Terminal Pitch | 8.5 mm |
Alternate Parts for 400MPC474K29C
This table gives cross-reference parts and alternative options found for 400MPC474K29C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPC474K29C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MPC474K28C | CAP,MET POLYCARBONATE,470NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC474K29C vs 400MPC474K28C |
400MPC474K29A | CAP,MET POLYCARBONATE,470NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC474K29C vs 400MPC474K29A |
400MPC474K10T | CAP,MET POLYCARBONATE,470NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC474K29C vs 400MPC474K10T |
400MPC474K13B | CAP,MET POLYCARBONATE,470NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC474K29C vs 400MPC474K13B |
400MPC474K19T | CAP,MET POLYCARBONATE,470NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC474K29C vs 400MPC474K19T |
400MPC474K13C | CAP,MET POLYCARBONATE,470NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC474K29C vs 400MPC474K13C |
400MPC474K06X | CAP,MET POLYCARBONATE,470NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC474K29C vs 400MPC474K06X |
400MPC474K11B | CAP,MET POLYCARBONATE,470NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC474K29C vs 400MPC474K11B |
400MPC474K24B | CAP,MET POLYCARBONATE,470NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC474K29C vs 400MPC474K24B |
400MPC474K32B | CAP,MET POLYCARBONATE,470NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC474K29C vs 400MPC474K32B |