Part Details for 400MPC223K15X by IBS Electronics Inc
Overview of 400MPC223K15X by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 400MPC223K15X
400MPC223K15X CAD Models
400MPC223K15X Part Data Attributes
|
400MPC223K15X
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400MPC223K15X
IBS Electronics Inc
CAP,MET POLYCARBONATE,22NF,400VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Manufacturer Series | MPC(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MPC (CAPACITOR) | |
Terminal Pitch | 37.5 mm |
Alternate Parts for 400MPC223K15X
This table gives cross-reference parts and alternative options found for 400MPC223K15X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPC223K15X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MPC223K17B | CAP,MET POLYCARBONATE,22NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC223K15X vs 400MPC223K17B |
400MPC223K09T | CAP,MET POLYCARBONATE,22NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC223K15X vs 400MPC223K09T |
400MPC223K23X | CAP,MET POLYCARBONATE,22NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC223K15X vs 400MPC223K23X |
400MPC223K02A | CAP,MET POLYCARBONATE,22NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC223K15X vs 400MPC223K02A |
400MPC223K07T | CAP,MET POLYCARBONATE,22NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC223K15X vs 400MPC223K07T |
400MPC223K15T | CAP,MET POLYCARBONATE,22NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC223K15X vs 400MPC223K15T |
400MPC223K31A | CAP,MET POLYCARBONATE,22NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC223K15X vs 400MPC223K31A |
400MPC223K32X | CAP,MET POLYCARBONATE,22NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC223K15X vs 400MPC223K32X |
400MPC223K23C | CAP,MET POLYCARBONATE,22NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC223K15X vs 400MPC223K23C |
400MPC223K19A | CAP,MET POLYCARBONATE,22NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC223K15X vs 400MPC223K19A |