Part Details for 400MPC154K01B by IBS Electronics Inc
Overview of 400MPC154K01B by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 400MPC154K01B
400MPC154K01B CAD Models
400MPC154K01B Part Data Attributes
|
400MPC154K01B
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400MPC154K01B
IBS Electronics Inc
CAP,MET POLYCARBONATE,150NF,400VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Manufacturer Series | MPC(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MPC (CAPACITOR) | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 400MPC154K01B
This table gives cross-reference parts and alternative options found for 400MPC154K01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPC154K01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MPC154K29T | CAP,MET POLYCARBONATE,150NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC154K01B vs 400MPC154K29T |
400MPC154J23C | CAP,MET POLYCARBONATE,150NF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400MPC154K01B vs 400MPC154J23C |
400MPC154J06X | CAP,MET POLYCARBONATE,150NF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400MPC154K01B vs 400MPC154J06X |
400MPC154J14X | CAP,MET POLYCARBONATE,150NF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400MPC154K01B vs 400MPC154J14X |
400MPC154K31T | CAP,MET POLYCARBONATE,150NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC154K01B vs 400MPC154K31T |
400MPC154K14X | CAP,MET POLYCARBONATE,150NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC154K01B vs 400MPC154K14X |
400MPC154J19C | CAP,MET POLYCARBONATE,150NF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400MPC154K01B vs 400MPC154J19C |
400MPC154J04A | CAP,MET POLYCARBONATE,150NF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400MPC154K01B vs 400MPC154J04A |
400MPC154K26B | CAP,MET POLYCARBONATE,150NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC154K01B vs 400MPC154K26B |
400MPC154J15C | CAP,MET POLYCARBONATE,150NF,400VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 400MPC154K01B vs 400MPC154J15C |