Part Details for 400MPC153K27C by IBS Electronics Inc
Overview of 400MPC153K27C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 400MPC153K27C
400MPC153K27C CAD Models
400MPC153K27C Part Data Attributes
|
400MPC153K27C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400MPC153K27C
IBS Electronics Inc
CAP,MET POLYCARBONATE,15NF,400VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Manufacturer Series | MPC(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MPC (CAPACITOR) | |
Terminal Pitch | 7 mm |
Alternate Parts for 400MPC153K27C
This table gives cross-reference parts and alternative options found for 400MPC153K27C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MPC153K27C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MPC153K14T | CAP,MET POLYCARBONATE,15NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC153K27C vs 400MPC153K14T |
400MPC153K21X | CAP,MET POLYCARBONATE,15NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC153K27C vs 400MPC153K21X |
400MPC153K09X | CAP,MET POLYCARBONATE,15NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC153K27C vs 400MPC153K09X |
400MPC153K03X | CAP,MET POLYCARBONATE,15NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC153K27C vs 400MPC153K03X |
400MPC153K28B | CAP,MET POLYCARBONATE,15NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC153K27C vs 400MPC153K28B |
400MPC153K23X | CAP,MET POLYCARBONATE,15NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC153K27C vs 400MPC153K23X |
400MPC153K19X | CAP,MET POLYCARBONATE,15NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC153K27C vs 400MPC153K19X |
400MPC153K17C | CAP,MET POLYCARBONATE,15NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC153K27C vs 400MPC153K17C |
400MPC153K26T | CAP,MET POLYCARBONATE,15NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC153K27C vs 400MPC153K26T |
400MPC153K09B | CAP,MET POLYCARBONATE,15NF,400VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 400MPC153K27C vs 400MPC153K09B |