Part Details for 400MMW334JHPS7 by Rubycon Corporation
Overview of 400MMW334JHPS7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MMW334JHPS7
400MMW334JHPS7 CAD Models
400MMW334JHPS7 Part Data Attributes
|
400MMW334JHPS7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MMW334JHPS7
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMW-HP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 400MMW334JHPS7
This table gives cross-reference parts and alternative options found for 400MMW334JHPS7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MMW334JHPS7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QXJ2G334JTPT | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 400MMW334JHPS7 vs QXJ2G334JTPT |
X620.33-5-400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | 400MMW334JHPS7 vs X620.33-5-400 |
MMHF0400J33400000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 400MMW334JHPS7 vs MMHF0400J33400000050 |
MMC334J400AI | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 400MMW334JHPS7 vs MMC334J400AI |
MMCF0400J33400000050 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 400MMW334JHPS7 vs MMCF0400J33400000050 |
PM53C0.335400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 400MMW334JHPS7 vs PM53C0.335400 |
MEB-334J0400DB1154 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 400MMW334JHPS7 vs MEB-334J0400DB1154 |
NRM334J400C | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 400MMW334JHPS7 vs NRM334J400C |
MDDSA2G334J | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | 400MMW334JHPS7 vs MDDSA2G334J |
NRM334J400TB | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 400MMW334JHPS7 vs NRM334J400TB |